
HB15SKW01-5D-DB | |
|---|---|
DigiKey Part Number | HB15SKW01-5D-DB-ND |
Manufacturer | |
Manufacturer Product Number | HB15SKW01-5D-DB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15SKW01-5D-DB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Amber |
Packaging Tray | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2.05 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 30 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,58000 | € 13,58 |
| 10 | € 11,71800 | € 117,18 |
| 25 | € 11,04880 | € 276,22 |
| 50 | € 10,56700 | € 528,35 |
| 100 | € 10,10550 | € 1 010,55 |
| 250 | € 9,52492 | € 2 381,23 |
| 500 | € 9,10708 | € 4 553,54 |
| Unit Price without VAT: | € 13,58000 |
|---|---|
| Unit Price with VAT: | € 16,56760 |

