Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB15CKW01

DigiKey Part Number
360-2805-ND
Manufacturer
Manufacturer Product Number
HB15CKW01
Description
SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
30 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Tray
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 8.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 70°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
100mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 14 854
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 10,22000€ 10,22
10€ 8,82400€ 88,24
25€ 8,32000€ 208,00
50€ 7,95720€ 397,86
100€ 7,61020€ 761,02
250€ 7,17336€ 1 793,34
500€ 6,85904€ 3 429,52
1 000€ 6,55783€ 6 557,83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,22000
Unit Price with VAT:€ 12,46840