
HB15CKW01/U | |
|---|---|
DigiKey Part Number | HB15CKW01/U-ND |
Manufacturer | |
Manufacturer Product Number | HB15CKW01/U |
Description | MINIATURE PUSHBUTTON/ILLUMINATED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 30 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 8.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,14000 | € 10,14 |
| 10 | € 8,74900 | € 87,49 |
| 25 | € 8,25000 | € 206,25 |
| 50 | € 7,89040 | € 394,52 |
| 100 | € 7,54600 | € 754,60 |
| 250 | € 7,11296 | € 1 778,24 |
| 500 | € 6,80124 | € 3 400,62 |
| 1 000 | € 6,50261 | € 6 502,61 |
| Unit Price without VAT: | € 10,14000 |
|---|---|
| Unit Price with VAT: | € 12,37080 |

