
HB15CKW01-F | |
|---|---|
DigiKey Part Number | HB15CKW01-F-ND |
Manufacturer | |
Manufacturer Product Number | HB15CKW01-F |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15CKW01-F Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 8.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Base Product Number |
Voltage Rating - AC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,59000 | € 11,59 |
| 10 | € 10,00800 | € 100,08 |
| 25 | € 9,43600 | € 235,90 |
| 50 | € 9,02460 | € 451,23 |
| 100 | € 8,63060 | € 863,06 |
| 250 | € 8,13508 | € 2 033,77 |
| 500 | € 7,77842 | € 3 889,21 |
| 1 000 | € 7,43672 | € 7 436,72 |
| Unit Price without VAT: | € 11,59000 |
|---|---|
| Unit Price with VAT: | € 14,13980 |

