
HB15CKW01-E | |
|---|---|
DigiKey Part Number | HB15CKW01-E-ND |
Manufacturer | |
Manufacturer Product Number | HB15CKW01-E |
Description | MINIATURE PUSHBUTTON/ILLUMINATED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15CKW01-E Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 8.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - AC 30 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,48000 | € 11,48 |
| Unit Price without VAT: | € 11,48000 |
|---|---|
| Unit Price with VAT: | € 14,00560 |

