
HB15CKW01-6F-JB | |
|---|---|
DigiKey Part Number | HB15CKW01-6F-JB-ND |
Manufacturer | |
Manufacturer Product Number | HB15CKW01-6F-JB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15CKW01-6F-JB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.5 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 30 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,15000 | € 22,15 |
| 10 | € 19,11000 | € 191,10 |
| 25 | € 18,01680 | € 450,42 |
| 50 | € 17,23020 | € 861,51 |
| 100 | € 16,47640 | € 1 647,64 |
| 250 | € 15,52820 | € 3 882,05 |
| 500 | € 14,84574 | € 7 422,87 |
| Unit Price without VAT: | € 22,15000 |
|---|---|
| Unit Price with VAT: | € 27,02300 |

