
HB15CKW01-5D-DB | |
|---|---|
DigiKey Part Number | HB15CKW01-5D-DB-ND |
Manufacturer | |
Manufacturer Product Number | HB15CKW01-5D-DB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15CKW01-5D-DB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Amber |
Packaging Tray | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2.05 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 30 V | Base Product Number |
Voltage Rating - DC 30 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,28000 | € 13,28 |
| Unit Price without VAT: | € 13,28000 |
|---|---|
| Unit Price with VAT: | € 16,20160 |

