
FR02FR10P-R | |
|---|---|
DigiKey Part Number | 360-2211-2-ND - Tape & Reel (TR) 360-2211-1-ND - Cut Tape (CT) 360-2211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02FR10P-R |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR02FR10P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 10 | € 3,89300 | € 38,93 |
| 25 | € 3,60600 | € 90,15 |
| 100 | € 3,21610 | € 321,61 |
| 250 | € 2,99248 | € 748,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,84232 | € 1 421,16 |
| 1 000 | € 2,70824 | € 2 708,24 |
| 1 500 | € 2,63703 | € 3 955,55 |
| 2 500 | € 2,55458 | € 6 386,45 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,69740 |

