Parametric Equivalent
Parametric Equivalent

FR01AR10HB-06XL | |
|---|---|
DigiKey Part Number | FR01AR10HB-06XL-ND |
Manufacturer | |
Manufacturer Product Number | FR01AR10HB-06XL |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Panel Mount, Right Angle Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.433" (11.00mm) |
Series | Mounting Type Panel Mount, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.516" (13.11mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR01AR10HB | NKK Switches | 39 | FR01AR10HB-ND | € 7,60000 | Parametric Equivalent |
| FR01AR10HB-S | NKK Switches | 113 | FR01AR10HB-S-ND | € 7,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,83745 | € 5 837,45 |
| Unit Price without VAT: | € 5,83745 |
|---|---|
| Unit Price with VAT: | € 7,12169 |


