Similar

CWSC21JDADS | |
|---|---|
DigiKey Part Number | 360-1732-ND |
Manufacturer | |
Manufacturer Product Number | CWSC21JDADS |
Description | SWITCH ROCKER DPST 9A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CWSC21JDADS Models |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color LED, Amber |
Series | Illumination Voltage (Nominal) 2 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Obsolete | Features Audible Click |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature -10°C ~ 50°C |
Switch Function | Approval Agency UL |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
Color - Actuator/Cap Clear (Amber Filter/Diffuser) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWSB21DADF | NKK Switches | 34 | 360-1729-ND | € 5,10000 | Similar |


