Keylock Switch 2 Position SPDT 3A (AC) 250 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKL12BTW01-007

DigiKey Part Number
360-3975-ND
Manufacturer
Manufacturer Product Number
CKL12BTW01-007
Description
SWITCH KEYLOCK 2POS SPDT 3A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CKL12BTW01-007 Models
Product Attributes
Filter Similar Products
Category
Angle of Throw
90°
Manufacturer
NKK Switches
Contact Material
Silver (Ag)
Series
Contact Finish
Silver
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
SPDT
Panel Cutout Dimensions
Circular - 19.00mm Dia
Number of Positions
2
Features
Epoxy Sealed Terminals
Switch Function
On-On
Operating Temperature
-25°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Depth Behind Flange
34.60mm
Current Rating (Amps)
3A (AC)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
10,000 Cycles
Actuator Type
Tubular Key
Base Product Number
Key Removable Positions
1 only
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 18,89000€ 18,89
10€ 16,30700€ 163,07
25€ 15,37440€ 384,36
50€ 14,70340€ 735,17
100€ 14,06060€ 1 406,06
250€ 13,25192€ 3 312,98
500€ 12,66988€ 6 334,94
Manufacturers Standard Package
Unit Price without VAT:€ 18,89000
Unit Price with VAT:€ 23,04580