
CKL12BTW01-003 | |
|---|---|
DigiKey Part Number | 360-2724-ND |
Manufacturer | |
Manufacturer Product Number | CKL12BTW01-003 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKL12BTW01-003 Models |
Category | Angle of Throw 90° |
Manufacturer NKK Switches | Contact Material Silver (Ag) |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 19.00mm Dia |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 34.60mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Tubular Key | Base Product Number |
Key Removable Positions 1 only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,89000 | € 18,89 |
| 10 | € 16,30700 | € 163,07 |
| 25 | € 15,37440 | € 384,36 |
| 50 | € 14,70340 | € 735,17 |
| 100 | € 14,06060 | € 1 406,06 |
| 250 | € 13,25192 | € 3 312,98 |
| 500 | € 12,66988 | € 6 334,94 |
| Unit Price without VAT: | € 18,89000 |
|---|---|
| Unit Price with VAT: | € 23,04580 |


