
BB25AP-HC | |
|---|---|
DigiKey Part Number | BB25AP-HC-ND |
Manufacturer | |
Manufacturer Product Number | BB25AP-HC |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BB25AP-HC Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Antistatic |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,39000 | € 7,39 |
| 10 | € 6,38300 | € 63,83 |
| 25 | € 6,01880 | € 150,47 |
| 50 | € 5,75700 | € 287,85 |
| 100 | € 5,50610 | € 550,61 |
| 250 | € 5,19040 | € 1 297,60 |
| 500 | € 4,96322 | € 2 481,61 |
| 1 000 | € 4,74554 | € 4 745,54 |
| Unit Price without VAT: | € 7,39000 |
|---|---|
| Unit Price with VAT: | € 9,01580 |

