


B28AW | |
|---|---|
DigiKey Part Number | B28AW-ND |
Manufacturer | |
Manufacturer Product Number | B28AW |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B28AW Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Wire Wrap |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,67000 | € 7,67 |
| Unit Price without VAT: | € 7,67000 |
|---|---|
| Unit Price with VAT: | € 9,35740 |

