Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle, Vertical
IP Rated Switches | Datasheet Preview

B12JJVCF

DigiKey Part Number
B12JJVCF-ND
Manufacturer
Manufacturer Product Number
B12JJVCF
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
B12JJVCF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
6.30mm
Mfr
Illumination
Illuminated
Series
Illumination Type, Color
LED, Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
1.95, 3.3 VDC
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle, Vertical
Bushing Thread
Unthreaded
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Polyamide (PA), Nylon
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Factory Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 13,67000€ 13,67
10€ 11,79100€ 117,91
25€ 11,11720€ 277,93
50€ 10,63260€ 531,63
100€ 10,16800€ 1 016,80
250€ 9,58396€ 2 395,99
500€ 9,16348€ 4 581,74
Manufacturers Standard Package
Unit Price without VAT:€ 13,67000
Unit Price with VAT:€ 16,67740