
AT486CC | |
|---|---|
DigiKey Part Number | AT486CC-ND |
Manufacturer | |
Manufacturer Product Number | AT486CC |
Description | CAP PUSHBUTTON ROUND RED |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer NKK Switches | Color Red |
Series | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products KB Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 11.60mm Dia x 4.50mm H |

