Bat Toggle Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bat Toggle Switch Cap Black Slip On
IP Rated Switches | Datasheet Preview

AT460A

DigiKey Part Number
AT460A-ND
Manufacturer
Manufacturer Product Number
AT460A
Description
CAP TOGGLE BAT BLACK
Customer Reference
Detailed Description
Bat Toggle Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
NKK Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
M Series
Packaging
Bag
Mounting Type
Slip On
Part Status
Obsolete
Size
3.10mm Dia x 16.40mm H
Switch Type
Toggle
Base Product Number
Shape
Bat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.