
AT419F | |
|---|---|
DigiKey Part Number | AT419F-ND |
Manufacturer | |
Manufacturer Product Number | AT419F |
Description | CAP PUSHBUTTON SQUARE GREEN |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer NKK Switches | Color Green |
Series | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products DLB Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 19.00mm L x 19.00mm W x 10.00mm H |

