
AT4167CB | |
|---|---|
DigiKey Part Number | 360-3412-ND |
Manufacturer | |
Manufacturer Product Number | AT4167CB |
Description | CAP PUSHBUTTON ROUND RED/WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red, White Snap Fit |
Datasheet | Datasheet |
Category | Color Red, White |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products HB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 7.40mm Dia x 4.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 10 | € 1,38800 | € 13,88 |
| 25 | € 1,33400 | € 33,35 |
| 50 | € 1,29480 | € 64,74 |
| 100 | € 1,25670 | € 125,67 |
| 250 | € 1,20808 | € 302,02 |
| 500 | € 1,17256 | € 586,28 |
| 1 000 | € 1,13805 | € 1 138,05 |
| 5 000 | € 1,06178 | € 5 308,90 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,86660 |

