Round Pushbutton Switch Cap Black, Red LED Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Black, Red LED Snap Fit
IP Rated Switches | Datasheet Preview

AT4016CA

DigiKey Part Number
AT4016CA-ND
Manufacturer
Manufacturer Product Number
AT4016CA
Description
CAP PUSHBUTTON ROUND BLK/RED LED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black, Red LED Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, Red LED
Manufacturer
NKK Switches
Illumination
Illumination Opening
Series
For Use With/Related Products
LB Series
Packaging
Box
Mounting Type
Snap Fit
Part Status
Active
Size
19.00mm Dia x 4.50mm H
Switch Type
Pushbutton
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 4,16000€ 4,16
Manufacturers Standard Package
Unit Price without VAT:€ 4,16000
Unit Price with VAT:€ 5,07520