


AT4013JG | |
|---|---|
DigiKey Part Number | AT4013JG-ND |
Manufacturer | |
Manufacturer Product Number | AT4013JG |
Description | CAP PUSHBUTTON ROUND CLEAR/BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, Blue Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, Blue |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products LB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 19.00mm Dia x 4.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 2,07500 | € 20,75 |
| 25 | € 1,99440 | € 49,86 |
| 50 | € 1,93560 | € 96,78 |
| 100 | € 1,87870 | € 187,87 |
| 250 | € 1,80600 | € 451,50 |
| 500 | € 1,75288 | € 876,44 |
| 1 000 | € 1,70129 | € 1 701,29 |
| 5 000 | € 1,58723 | € 7 936,15 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,79380 |

