



AS12AV | |
|---|---|
DigiKey Part Number | 360-2123-ND |
Manufacturer | |
Manufacturer Product Number | AS12AV |
Description | SWITCH SLIDE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AS12AV Models |
Category | Actuator Length 2.50mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle, Vertical |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.50mm |
Voltage Rating - AC 28 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 50,000 Cycles |
Actuator Type Standard | Operating Force 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,87000 | € 5,87 |
| 10 | € 4,88400 | € 48,84 |
| 25 | € 4,52320 | € 113,08 |
| 100 | € 4,03710 | € 403,71 |
| 250 | € 3,76016 | € 940,04 |
| 500 | € 3,57490 | € 1 787,45 |
| 1 000 | € 3,41000 | € 3 410,00 |
| 2 500 | € 3,22159 | € 8 053,97 |
| Unit Price without VAT: | € 5,87000 |
|---|---|
| Unit Price with VAT: | € 7,16140 |

