
AB15BP-FA | |
|---|---|
DigiKey Part Number | AB15BP-FA-ND |
Manufacturer | |
Manufacturer Product Number | AB15BP-FA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB15BP-FA Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Sealed - Fully |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,65000 | € 6,65 |
| 10 | € 5,73900 | € 57,39 |
| 25 | € 5,41160 | € 135,29 |
| 50 | € 5,17580 | € 258,79 |
| 100 | € 4,95030 | € 495,03 |
| 250 | € 4,66664 | € 1 166,66 |
| 500 | € 4,46244 | € 2 231,22 |
| 1 000 | € 4,26681 | € 4 266,81 |
| Unit Price without VAT: | € 6,65000 |
|---|---|
| Unit Price with VAT: | € 8,11300 |


