
A28KB-CE | |
|---|---|
DigiKey Part Number | A28KB-CE-ND |
Manufacturer | |
Manufacturer Product Number | A28KB-CE |
Description | SWITCH ROCKER DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole |
EDA/CAD Models | A28KB-CE Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Yellow |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Process Sealed |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,51444 | € 7 514,44 |
| Unit Price without VAT: | € 7,51444 |
|---|---|
| Unit Price with VAT: | € 9,16762 |

