Similar

RP501K331A-TR | |
|---|---|
DigiKey Part Number | RP501K331A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP501K331A-TR |
Description | IC REG BUCK 3.3V 1A 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 10-UFDFN Exposed Pad |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2.25MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package DFN(PL)2527-10 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC2600ZA330AE2S | Nisshinbo Micro Devices Inc. | 5 000 | 2129-NC2600ZA330AE2SCT-ND | € 1,44000 | Similar |


