Parametric Equivalent



RP202K311B-TR | |
|---|---|
DigiKey Part Number | RP202K311B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP202K311B-TR |
Description | IC REG LINEAR 3.1V 200MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Series | PSRR 65dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 3.1V | Base Product Number |
Voltage Dropout (Max) 0.28V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP202K311D-TR | Nisshinbo Micro Devices Inc. | 0 | RP202K311D-TR-ND | € 0,30104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,26643 | € 2 664,30 |
| 20 000 | € 0,26148 | € 5 229,60 |
| 30 000 | € 0,25900 | € 7 770,00 |
| Unit Price without VAT: | € 0,26643 |
|---|---|
| Unit Price with VAT: | € 0,32504 |


