


RP173N341B-TR-FE | |
|---|---|
DigiKey Part Number | RP173N341B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP173N341B-TR-FE |
Description | IC REG LINEAR 3.4V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.05V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3.7 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Reverse Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 11V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15706 | € 471,18 |
| Unit Price without VAT: | € 0,15706 |
|---|---|
| Unit Price with VAT: | € 0,19161 |

