Parametric Equivalent



RP173K181D-TR | |
|---|---|
DigiKey Part Number | RP173K181D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP173K181D-TR |
Description | IC REG LINEAR 1.8V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.7 µA |
Series | PSRR 30dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Reverse Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 11V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 2.19V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP173K181B-TR | Nisshinbo Micro Devices Inc. | 7 056 | 2129-RP173K181B-CT-ND | € 0,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,15706 | € 1 570,60 |
| Unit Price without VAT: | € 0,15706 |
|---|---|
| Unit Price with VAT: | € 0,19161 |


