Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP130K331D-TR

DigiKey Part Number
2129-RP130K331D-TR-ND - Tape & Reel (TR)
2129-RP130K331D-CT-ND - Cut Tape (CT)
2129-RP130K331D-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP130K331D-TR
Description
IC REG LINEAR 3.3V 150MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
58 µA
Series
PSRR
80dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UDFN Exposed Pad
Voltage - Input (Max)
6.5V
Supplier Device Package
DFN(PL)1010-4
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.51V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,24700€ 2,47
25€ 0,22040€ 5,51
100€ 0,19060€ 19,06
250€ 0,17648€ 44,12
500€ 0,16790€ 83,95
1 000€ 0,16088€ 160,88
2 500€ 0,15604€ 390,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,14528€ 1 452,80
20 000€ 0,14225€ 2 845,00
30 000€ 0,14073€ 4 221,90
50 000€ 0,13905€ 6 952,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920