RP112Q152B-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: € 0,40609
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP112Q152B-TR-FE

DigiKey Part Number
RP112Q152B-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP112Q152B-TR-FE
Description
IC REG LINEAR 1.5V 150MA SC-88A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Series
PSRR
80dB ~ 65dB (1kHz ~ 100kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Input (Max)
5.25V
Supplier Device Package
SC-88A
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Voltage Dropout (Max)
0.5V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP112Q152D-TR-FENisshinbo Micro Devices Inc.0RP112Q152D-TR-FE-ND€ 0,40609Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,44501€ 1 335,03
Manufacturers Standard Package
Unit Price without VAT:€ 0,44501
Unit Price with VAT:€ 0,54291