


RP112N281D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP112N281D-TR-FETR-ND - Tape & Reel (TR) 2129-RP112N281D-TR-FECT-ND - Cut Tape (CT) 2129-RP112N281D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP112N281D-TR-FE |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 80dB ~ 65dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.25V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.28V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,63700 | € 6,37 |
| 25 | € 0,57480 | € 14,37 |
| 100 | € 0,50660 | € 50,66 |
| 250 | € 0,47404 | € 118,51 |
| 500 | € 0,45440 | € 227,20 |
| 1 000 | € 0,44212 | € 442,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41828 | € 1 254,84 |
| 6 000 | € 0,40851 | € 2 451,06 |
| 9 000 | € 0,40361 | € 3 632,49 |
| 15 000 | € 0,39820 | € 5 973,00 |
| 21 000 | € 0,39503 | € 8 295,63 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

