Similar



RP110Q182D-TR-FE | |
|---|---|
DigiKey Part Number | RP110Q182D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP110Q182D-TR-FE |
Description | IC REG LINEAR 1.8V 150MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.6V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 5.25V | Supplier Device Package SC-88A |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120C18R | STMicroelectronics | 2 202 | 497-13487-1-ND | € 0,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19524 | € 585,72 |
| 6 000 | € 0,19005 | € 1 140,30 |
| 9 000 | € 0,18745 | € 1 687,05 |
| 15 000 | € 0,18456 | € 2 768,40 |
| 21 000 | € 0,18288 | € 3 840,48 |
| 30 000 | € 0,18126 | € 5 437,80 |
| Unit Price without VAT: | € 0,19524 |
|---|---|
| Unit Price with VAT: | € 0,23819 |


