


RP102Z301D-TR-F | |
|---|---|
DigiKey Part Number | RP102Z301D-TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP102Z301D-TR-F |
Description | IC REG LIN 3V 300MA WLCSP-4-P2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA WLCSP-4-P2 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.19V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UFBGA, WLCSP |
Voltage - Input (Max) 5.25V | Supplier Device Package WLCSP-4-P2 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,57589 | € 2 879,45 |
| Unit Price without VAT: | € 0,57589 |
|---|---|
| Unit Price with VAT: | € 0,70259 |

