Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP102N151D-TR-FE

DigiKey Part Number
2129-RP102N151D-TR-FETR-ND - Tape & Reel (TR)
2129-RP102N151D-TR-FECT-ND - Cut Tape (CT)
2129-RP102N151D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP102N151D-TR-FE
Description
IC REG LINEAR 1.5V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
70 µA
Series
PSRR
80dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.25V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Voltage Dropout (Max)
0.32V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,35952€ 1 078,56
6 000€ 0,35094€ 2 105,64
9 000€ 0,34665€ 3 119,85
15 000€ 0,34188€ 5 128,20
21 000€ 0,33910€ 7 121,10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,79000€ 0,79
10€ 0,56900€ 5,69
25€ 0,51200€ 12,80
100€ 0,45020€ 45,02
250€ 0,42076€ 105,19
500€ 0,40300€ 201,50
1 000€ 0,38838€ 388,38
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,77000€ 0,77
10€ 0,55200€ 5,52
25€ 0,49720€ 12,43
100€ 0,43710€ 43,71
250€ 0,40848€ 102,12
500€ 0,39126€ 195,63
1 000€ 0,37707€ 377,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,77000
Unit Price with VAT:€ 0,93940