Parametric Equivalent



RP100N121D-TR-FE | |
|---|---|
DigiKey Part Number | RP100N121D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP100N121D-TR-FE |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.25V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP100N121B-TR-FE | Nisshinbo Micro Devices Inc. | 0 | RP100N121B-TR-FE-ND | € 0,23559 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21887 | € 656,61 |
| 6 000 | € 0,21317 | € 1 279,02 |
| 9 000 | € 0,21031 | € 1 892,79 |
| 15 000 | € 0,20714 | € 3 107,10 |
| 21 000 | € 0,20529 | € 4 311,09 |
| 30 000 | € 0,20351 | € 6 105,30 |
| Unit Price without VAT: | € 0,21887 |
|---|---|
| Unit Price with VAT: | € 0,26702 |


