
R3117K333C-TR | |
|---|---|
DigiKey Part Number | 2129-R3117K333C-TR-ND - Tape & Reel (TR) 2129-R3117K333C-CT-ND - Cut Tape (CT) 2129-R3117K333C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3117K333C-TR |
Description | IC SUPERVISOR 1 CHANNEL 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 80µs Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package DFN(PL)1010-4 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,44600 | € 4,46 |
| 25 | € 0,40040 | € 10,01 |
| 100 | € 0,35070 | € 35,07 |
| 250 | € 0,32684 | € 81,71 |
| 500 | € 0,31246 | € 156,23 |
| 1 000 | € 0,30063 | € 300,63 |
| 2 500 | € 0,29908 | € 747,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,27442 | € 2 744,20 |
| 20 000 | € 0,26932 | € 5 386,40 |
| 30 000 | € 0,26677 | € 8 003,10 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

