
R3112Q431A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3112Q431A-TR-FETR-ND - Tape & Reel (TR) 2129-R3112Q431A-TR-FECT-ND - Cut Tape (CT) 2129-R3112Q431A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3112Q431A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.3V |
Manufacturer Nisshinbo Micro Devices Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,32100 | € 3,21 |
| 25 | € 0,28680 | € 7,17 |
| 100 | € 0,24940 | € 24,94 |
| 250 | € 0,23164 | € 57,91 |
| 500 | € 0,22088 | € 110,44 |
| 1 000 | € 0,21204 | € 212,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20110 | € 603,30 |
| 6 000 | € 0,19575 | € 1 174,50 |
| 9 000 | € 0,19307 | € 1 737,63 |
| 15 000 | € 0,19010 | € 2 851,50 |
| 21 000 | € 0,18836 | € 3 955,56 |
| 30 000 | € 0,18670 | € 5 601,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

