


R3112D271A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3112D271A-TR-FETR-ND - Tape & Reel (TR) 2129-R3112D271A-TR-FECT-ND - Cut Tape (CT) 2129-R3112D271A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3112D271A-TR-FE |
Description | IC SUPERVISOR 1 CHAN SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SON1612-6 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.7V |
Manufacturer Nisshinbo Micro Devices Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-563, SOT-666 |
Type Voltage Detector | Supplier Device Package SON1612-6 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,33900 | € 3,39 |
| 25 | € 0,30320 | € 7,58 |
| 100 | € 0,26410 | € 26,41 |
| 250 | € 0,24536 | € 61,34 |
| 500 | € 0,23404 | € 117,02 |
| 1 000 | € 0,22476 | € 224,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21082 | € 843,28 |
| 8 000 | € 0,20563 | € 1 645,04 |
| 12 000 | € 0,20304 | € 2 436,48 |
| 20 000 | € 0,20016 | € 4 003,20 |
| 28 000 | € 0,19849 | € 5 557,72 |
| 40 000 | € 0,19687 | € 7 874,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

