
R1204N113D-TR-FE | |
|---|---|
DigiKey Part Number | R1204N113D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1204N113D-TR-FE |
Description | IC REG BOOST ADJ 900MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1 Output 900mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 2.3V |
Mfr | Voltage - Input (Max) 5.5V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 750kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TSOT-23-6 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,58898 | € 1 766,94 |
| Unit Price without VAT: | € 0,58898 |
|---|---|
| Unit Price with VAT: | € 0,71856 |

