Parametric Equivalent




R1190H080B-T1-FE | |
|---|---|
DigiKey Part Number | R1190H080B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1190H080B-T1-FE |
Description | IC REG LINEAR 8V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Series | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 16V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 1.85V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1190H080D-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1190H080D-T1-FE-ND | € 0,49779 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52354 | € 523,54 |
| Unit Price without VAT: | € 0,52354 |
|---|---|
| Unit Price with VAT: | € 0,63872 |


