


R1180Q301B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1180Q301B-TR-FETR-ND - Tape & Reel (TR) 2129-R1180Q301B-TR-FECT-ND - Cut Tape (CT) 2129-R1180Q301B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1180Q301B-TR-FE |
Description | IC REG LINEAR 3V 150MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 6V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30300 | € 3,03 |
| 25 | € 0,27040 | € 6,76 |
| 100 | € 0,23480 | € 23,48 |
| 250 | € 0,21792 | € 54,48 |
| 500 | € 0,20770 | € 103,85 |
| 1 000 | € 0,19929 | € 199,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18890 | € 566,70 |
| 6 000 | € 0,18382 | € 1 102,92 |
| 9 000 | € 0,18128 | € 1 631,52 |
| 15 000 | € 0,17845 | € 2 676,75 |
| 21 000 | € 0,17681 | € 3 713,01 |
| 30 000 | € 0,17522 | € 5 256,60 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

