


R1180Q181C-TR-FE | |
|---|---|
DigiKey Part Number | R1180Q181C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1180Q181C-TR-FE |
Description | IC REG LINEAR 1.8V 150MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.75V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-82A, SOT-343 |
Number of Regulators 1 | Supplier Device Package SC-82AB |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19633 | € 588,99 |
| Unit Price without VAT: | € 0,19633 |
|---|---|
| Unit Price with VAT: | € 0,23952 |

