


R1180N361B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1180N361B-TR-FETR-ND - Tape & Reel (TR) 2129-R1180N361B-TR-FECT-ND - Cut Tape (CT) 2129-R1180N361B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1180N361B-TR-FE |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35700 | € 3,57 |
| 25 | € 0,31960 | € 7,99 |
| 100 | € 0,27860 | € 27,86 |
| 250 | € 0,25900 | € 64,75 |
| 500 | € 0,24718 | € 123,59 |
| 1 000 | € 0,23745 | € 237,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22544 | € 676,32 |
| 6 000 | € 0,21956 | € 1 317,36 |
| 9 000 | € 0,21662 | € 1 949,58 |
| 15 000 | € 0,21335 | € 3 200,25 |
| 21 000 | € 0,21145 | € 4 440,45 |
| 30 000 | € 0,20961 | € 6 288,30 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

