



R1173S181D5-E2-FE | |
|---|---|
DigiKey Part Number | R1173S181D5-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1173S181D5-E2-FE |
Description | IC REG LINEAR 1.85V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Input (Max) 6V | Supplier Device Package 6-HSOP-J |
Voltage - Output (Min/Fixed) 1.85V | Base Product Number |
Voltage Dropout (Max) 0.32V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49736 | € 497,36 |
| Unit Price without VAT: | € 0,49736 |
|---|---|
| Unit Price with VAT: | € 0,60678 |

