



R1173S181B-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1173S181B-E2-FETR-ND - Tape & Reel (TR) 2129-R1173S181B-E2-FECT-ND - Cut Tape (CT) 2129-R1173S181B-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1173S181B-E2-FE |
Description | IC REG LINEAR 1.8V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Input (Max) 6V | Supplier Device Package 6-HSOP-J |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.32V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,70500 | € 7,05 |
| 25 | € 0,63760 | € 15,94 |
| 100 | € 0,56260 | € 56,26 |
| 250 | € 0,52704 | € 131,76 |
| 500 | € 0,50558 | € 252,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48793 | € 487,93 |
| 2 000 | € 0,47340 | € 946,80 |
| 3 000 | € 0,46611 | € 1 398,33 |
| 5 000 | € 0,45805 | € 2 290,25 |
| 7 000 | € 0,45334 | € 3 173,38 |
| 10 000 | € 0,44880 | € 4 488,00 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

