Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1172H301D-T1-FE

DigiKey Part Number
2129-R1172H301D-T1-FETR-ND - Tape & Reel (TR)
2129-R1172H301D-T1-FECT-ND - Cut Tape (CT)
2129-R1172H301D-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1172H301D-T1-FE
Description
IC REG LINEAR 3V 1A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
6V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.18V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,93000€ 0,93
10€ 0,67100€ 6,71
25€ 0,60600€ 15,15
100€ 0,53470€ 53,47
250€ 0,50056€ 125,14
500€ 0,48002€ 240,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,46310€ 463,10
2 000€ 0,44918€ 898,36
3 000€ 0,44221€ 1 326,63
5 000€ 0,43448€ 2 172,40
7 000€ 0,42997€ 3 009,79
10 000€ 0,42563€ 4 256,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,93000
Unit Price with VAT:€ 1,13460