Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




R1172H101B-T1-FE | |
|---|---|
DigiKey Part Number | 2129-R1172H101B-T1-FETR-ND - Tape & Reel (TR) 2129-R1172H101B-T1-FECT-ND - Cut Tape (CT) 2129-R1172H101B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1172H101B-T1-FE |
Description | IC REG LINEAR 1V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | R1172H101B-T1-FE Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Voltage Dropout (Max) 0.56V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1172H101D-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1172H101D-T1-FE-ND | € 0,47118 | Parametric Equivalent |
| R1173H101B-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1173H101B-T1-FE-ND | € 0,47118 | Parametric Equivalent |
| R1173H101D-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1173H101D-T1-FE-ND | € 0,44961 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,67100 | € 6,71 |
| 25 | € 0,60600 | € 15,15 |
| 100 | € 0,53470 | € 53,47 |
| 250 | € 0,50056 | € 125,14 |
| 500 | € 0,48002 | € 240,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46310 | € 463,10 |
| 2 000 | € 0,44918 | € 898,36 |
| 3 000 | € 0,44221 | € 1 326,63 |
| 5 000 | € 0,43448 | € 2 172,40 |
| 7 000 | € 0,42997 | € 3 009,79 |
| 10 000 | € 0,42563 | € 4 256,30 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |


