



R1170H261B-T1-FE | |
|---|---|
DigiKey Part Number | R1170H261B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1170H261B-T1-FE |
Description | IC REG LINEAR 2.6V 800MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Series | PSRR 50dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 7V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 2.6V | Base Product Number |
Voltage Dropout (Max) 0.18V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42548 | € 425,48 |
| 2 000 | € 0,41256 | € 825,12 |
| 3 000 | € 0,40609 | € 1 218,27 |
| 5 000 | € 0,39893 | € 1 994,65 |
| 7 000 | € 0,39474 | € 2 763,18 |
| 10 000 | € 0,39071 | € 3 907,10 |
| Unit Price without VAT: | € 0,42548 |
|---|---|
| Unit Price with VAT: | € 0,51909 |

