



R1170D161B-TR-FE | |
|---|---|
DigiKey Part Number | R1170D161B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1170D161B-TR-FE |
Description | IC REG LIN 1.6V 800MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SON1612-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Series | PSRR 50dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-563, SOT-666 |
Voltage - Input (Max) 7V | Supplier Device Package SON1612-6 |
Voltage - Output (Min/Fixed) 1.6V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,49736 | € 1 492,08 |
| Unit Price without VAT: | € 0,49736 |
|---|---|
| Unit Price with VAT: | € 0,60678 |

