


R1154N054B-TR-FE | |
|---|---|
DigiKey Part Number | R1154N054B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1154N054B-TR-FE |
Description | IC REG LINEAR 5.4V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 20mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27486 | € 824,58 |
| Unit Price without VAT: | € 0,27486 |
|---|---|
| Unit Price with VAT: | € 0,33533 |

